Reference Only
67298-4090
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., R/A, Dual Stacked, Type A, Gold (Au) Flash, White Housing, w/ 4 Beveled Metal Pins, Lead-Free
Datasheet
0672984090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 2 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 67298 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0672984090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,585In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $7.35 |
Need more?
Sign in to add projects and notes