Reference Only
67298-3091
USB Connectors USB REC 8P RA SHLD TYPE A 30AU
Datasheet
0672983091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 2 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 67298 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0672983091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
11,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $226.50 | |
| $1.50 | $450.00 | |
| $1.31 | $786.00 | |
| $1.23 | $1,476.00 | |
| $1.22 | $2,196.00 | |
| $1.21 | $5,082.00 | |
| $1.19 | $12,138.00 | |
| $1.18 | $24,072.00 |
Need more?
My Notes
Sign into see notes.