Reference Only

67298-3090

USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., R/A, Dual Stacked, Type A, Gold (Au) Flash, Black Housing, w/ 4 Beveled Metal Pins, Lead-Free

Manufacturer:

Mfr Part:
0672983090

TTI Part:
67298-3090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts8 Contact
Number of Ports2 Port
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingTray
Contact MaterialTin
Contact PlatingGold
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series67298
SubcategoryUSB Connectors
Part # Aliases0672983090

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.94$47.00
$0.92$92.00
$0.83$166.00
$0.81$324.00
$0.78$468.00
$0.75$900.00
$0.659$1,581.60
Need more?
Sign in to add projects and notes