Reference Only

67068-7041

USB Connectors 4CKT TYPE B RECPT

Manufacturer:

Mfr Part:
0670687041

TTI Part:
67068-7041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingTray
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series67068
SubcategoryUSB Connectors
Part # Aliases0670687041

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

185In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$0.94$9.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes