Reference Only
64334-0300
Automotive Connectors CMC RCT.ANGL HDR ASY 32CKT BRN
Datasheet
0643340300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 2.5 mm, 3.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 64334 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Nylon Alloy | |
| Current Rating | 2.5 A, 12 A | |
| Description/Function | CMC Headers | |
| Housing Material | Nylon Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | PCB Header | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643340300 643340300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $1,862.40 | |
| $3.41 | $4,255.68 | |
| $3.30 | $10,137.60 | |
| $3.14 | $18,990.72 | |
| $3.11 | $46,873.92 |
Need more?
My Notes
Sign into see notes.