Reference Only
64334-0100
Automotive Connectors 2.5mm, 3.7mm CMC Header, R/A, 32 Pos., 1 Port, Black
Datasheet
0643340100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 2.5 mm, 3.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64334 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Nylon Alloy | |
| Current Rating | 2.5 A, 12 A | |
| Housing Material | Nylon Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | PCB Header | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643340100 643340100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $110.64 | |
| $4.24 | $407.04 | |
| $4.19 | $804.48 | |
| $3.89 | $1,493.76 | |
| $3.84 | $3,317.76 | |
| $3.79 | $7,640.64 | |
| $3.75 | $15,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes