Reference Only
64325-1366
Automotive Connectors Sgl Wire Seal 2.8 Blu 3.4-4.2 W/o Rib
Datasheet
0643251366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | 64325 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643251366 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47,615In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $5.06 | |
| $0.228 | $5.70 | |
| $0.226 | $2,260.00 | |
| $0.224 | $11,200.00 | |
| $0.221 | $33,150.00 | |
| $0.219 | $65,700.00 | |
| $0.217 | $130,200.00 | |
| $0.215 | $322,500.00 |
Need more?
Sign in to add projects and notes