Reference Only
64325-1345
Automotive Connectors Sgl Wire Seal 2.8 Grn 2-2.8 W/o Rib
Datasheet
0643251345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Green | |
| Series | 64325 | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643251345 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $3,550.00 | |
| $0.07 | $10,500.00 | |
| $0.069 | $20,700.00 | |
| $0.069 | $41,400.00 | |
| $0.068 | $102,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
9,500 available now at ttieurope.com
Sign in to add projects and notes