Reference Only
64325-1023
Automotive Connectors CMC 1.5mm Blind Cavity Plug
Datasheet
0643251023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Orange | |
| Series | 64325 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Contact Type | Plug | |
| Family | Crimp Housings | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Cavity Plug | |
| Part # Aliases | 0643251023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,600In Stock
404,700 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $13.00 | |
| $0.063 | $63.00 | |
| $0.061 | $183.00 | |
| $0.06 | $360.00 | |
| $0.058 | $580.00 | |
| $0.057 | $1,311.00 | |
| $0.055 | $2,475.00 | |
| $0.054 | $6,480.00 |
Need more?
Sign in to add projects and notes