Reference Only
64325-1010
Automotive Connectors CMC BLIND PLUG TERM CAVITY .635MM
Datasheet
0643251010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | White | |
| Series | 64325 | |
| Packaging | Each | |
| Application | Automotive | |
| Contact Type | Plug | |
| Family | Crimp Housings | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Cavity Plug | |
| Part # Aliases | 0643251010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0318 | $15.90 | |
| $0.0314 | $31.40 | |
| $0.031 | $77.50 | |
| $0.0306 | $153.00 | |
| $0.0302 | $302.00 | |
| $0.0298 | $596.00 | |
| $0.0294 | $1,146.60 | |
| $0.023 | $57,500.00 |
Need more?
Sign in to add projects and notes