Reference Only
64324-1049
Automotive Connectors 2.8MM CMC F TERM SN .5-1MMWIRE REEL 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 64324 | |
| Packaging | Reel | |
| Application | Wire-to-Wire | |
| Cable Diameter / Insulation Range | 0.5 mm to 1 mm | |
| Contact Material | Copper Alloy | |
| Current Rating | 21 A | |
| Description/Function | CMC and CMX Sealed, Hybrid, Modular Connectors | |
| Material | High Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Wire Gauge | 18 AWG to 20 AWG | |
| Part # Aliases | 0643241049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20,000In Stock
12,500 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $860.00 | |
| $0.334 | $1,670.00 | |
| $0.329 | $2,467.50 | |
| $0.314 | $3,925.00 | |
| $0.31 | $7,750.00 | |
| $0.306 | $11,475.00 |
Need more?
My Notes
Sign into see notes.