Reference Only
64324-1019
Automotive Connectors 2.8MM FEM TERM SN PLTD 3-5MM WIRE
Datasheet
0643241019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | 64324 | |
| Packaging | Reel | |
| Application | Wire-to-Wire | |
| Contact Material | Copper Alloy | |
| Current Rating | 21 A | |
| Description/Function | CMC and CMX Sealed, Hybrid, Modular Connectors | |
| Material | High Copper Alloy | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 10 AWG to 12 AWG | |
| Part # Aliases | 0643241019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.341 | $852.50 | |
| $0.336 | $1,680.00 | |
| $0.324 | $2,430.00 | |
| $0.32 | $4,000.00 | |
| $0.305 | $7,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes