Reference Only
64323-1039
Automotive Connectors 1.5mm CMC CP Female Terminal, Tin plated, for Tab Dimensions 1.5mm x 0.8mm, Wire Size > 1mm - 2mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | 64323 | |
| Packaging | Reel | |
| Application | Wire-to-Wire | |
| Contact Material | Copper Alloy | |
| Current Rating | 12 A | |
| Material | High Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 0643231039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
126,500In Stock
302,500 expected 15-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.221 | $1,215.50 | |
| $0.217 | $2,387.00 | |
| $0.214 | $3,531.00 | |
| $0.211 | $5,802.50 | |
| $0.208 | $9,152.00 | |
| $0.205 | $16,912.50 | |
| $0.202 | $41,107.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 1.5mm Female Terminals for CMC Conn., 1-2mm Wire

Extraction, Removal & Insertion Tools Extraction Tool for 1.5mm CP Crimp Terminals for CMC Conn.

Crimpers / Crimping Tools FineAdjust Applicator
Sign in to add projects and notes