Reference Only
64323-1029
Automotive Connectors 1.5mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.5mm x 0.8mm, Wire Size 0.5mm - 1mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 64323 | |
| Packaging | Reel | |
| Application | Wire-to-Wire | |
| Contact Material | Copper Alloy | |
| Contact Type | Female | |
| Current Rating | 12 A | |
| Material | High Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 0643231029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
88,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $1,155.00 | |
| $0.207 | $2,277.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for 1.5mm CP Crimp Terminals for CMC Conn.

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 1.5mm Female Terminals for CMC Conn., 1-0.5mm Wire

Crimpers / Crimping Tools FineAdjust Applicator
Sign in to add projects and notes