Reference Only
64322-1339
Automotive Connectors 0.635mm CMC CP Female Terminal, HP Version, Tin Plated w/ Selective 1.27 m Gold in Contact Area, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm
Datasheet
0643221339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 18 AWG | |
| Series | 64322 | |
| Packaging | Reel | |
| Application | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 6 A | |
| Family | Crimp Terminals | |
| Material | Phosphor Bronze | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643221339 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 57,500 / Multiples: 57,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $31,682.50 | |
| $0.514 | $88,665.00 | |
| $0.509 | $175,605.00 | |
| $0.503 | $318,147.50 | |
| $0.499 | $774,697.50 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC Conn., 0.5-0.75mm Wire

Extraction, Removal & Insertion Tools Extraction Tool for 0.635mm CP Crimp Terminals for CMC Conn.

Bench Top Tools FineAdjust Applicator for CP Crimp 0.6mm Terminal for CMC connector
Sign in to add projects and notes