Reference Only
64322-1219
Automotive Connectors CP FEM TERM W/AU SN PLTD .75MM WIRE
Datasheet
0643221219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 18 AWG | |
| Series | 64322 | |
| Packaging | Reel | |
| Application | Wire-to-Board | |
| Cable Diameter / Insulation Range | 0.75 mm | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 6 A | |
| Description/Function | CMC and CMX CP Female Terminal | |
| Family | Crimp Terminals | |
| Material | Phosphor Bronze | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643221219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 57,500 / Multiples: 11,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $37,835.00 | |
| $0.576 | $99,360.00 | |
| $0.56 | $193,200.00 | |
| $0.527 | $333,327.50 | |
| $0.494 | $766,935.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL

Bench Top Tools FINE ADJ. APPLICATOR
My Notes
Sign into see notes.