Reference Only
64322-1039
Automotive Connectors 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 20 AWG | |
| Series | 64322 | |
| Packaging | Reel | |
| Application | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Female | |
| Current Rating | 6 A | |
| Material | Phosphor Bronze | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643221039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,000In Stock
1,188,000 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $1,212.00 | |
| $0.10 | $2,400.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for 0.635mm CP Crimp Terminals for CMC Conn.

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC Conn., 0.5-0.75mm Wire

Bench Top Tools FineAdjust Applicator for 0.635mm CP Terminals, for 0.22mm , 0.35mm , 0.5mm Metric Wires
Sign in to add projects and notes