Reference Only

64322-1029

Automotive Connectors 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm

Manufacturer:

Mfr Part:
0643221029

TTI Part:
64322-1029

EDA / CAD Models

Alternate Part Number

64322-1029 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max18 AWG
Series64322
PackagingReel
ApplicationWire-to-Board
Contact MaterialPhosphor Bronze
Current Rating6 A
MaterialPhosphor Bronze
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Voltage Rating14 V
Part # Aliases0643221029

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

713,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,500 / Multiples: 11,500)
Quantity Unit PriceExt. Price
$0.12$1,380.00
$0.118$2,714.00
$0.116$6,670.00
Need more?

Associated Parts

63813-2400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for 0.635mm CP Crimp Terminals for CMC Conn.
63811-9200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC Conn., 0.5-0.75mm Wire
63902-2000 Molex
Associated Tool

Molex

Bench Top Tools FineAdjust Applicator for CP Crimp 0.6mm Terminal for CMC connector
Sign in to add projects and notes