Reference Only
64322-1019
Automotive Connectors CP FEM TERM SN PLTD .35MM REEL/12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Series | 64322 | |
| Packaging | Reel | |
| Application | Wire-to-Board | |
| Cable Diameter / Insulation Range | 0.22 mm to 0.44 mm | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 6 A | |
| Description/Function | CMC CP Female Terminal | |
| Material | Phosphor Bronze | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 24 AWG to 22 AWG | |
| Part # Aliases | 0643221019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,452,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $1,536.00 | |
| $0.126 | $3,024.00 | |
| $0.124 | $7,440.00 | |
| $0.121 | $14,520.00 | |
| $0.119 | $35,700.00 | |
| $0.117 | $70,200.00 | |
| $0.11 | $165,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL
My Notes
Sign into see notes.