Reference Only

64321-2018

Automotive Connectors 53P CMC RCPT R WIRE OUTPT,GRY CD

Manufacturer:

Mfr Part:
0643212018

TTI Part:
64321-2018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions53 Position
Pitch2.54 mm, 3.5 mm, 7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series64321
PackagingEach
ApplicationWire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating2.5 A, 12 A, 21 A
Description/FunctionCMC and CMX Sealed, Hybrid, Modular Connectors
Housing MaterialPolyester
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
TypeReceptacle
Part # Aliases0643212018

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 456 / Multiples: 228)
Quantity Unit PriceExt. Price
$6.70$3,055.20
$6.46$8,837.28
$6.40$20,428.80
$6.33$38,967.48
$6.27$94,350.96
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

64321-1101 Molex
Automotive Connectors 53P CMC WIRE CAP RCPT MAT SEALED
Sign in to add projects and notes