Reference Only
64321-2011
Automotive Connectors 0.635mm, 1.5mm, 2.8mm, CMC Recept., 53 Pos., Right Wire Output, Black Coding, Mat Sealed
Datasheet
0643212011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 53 Position | |
| Pitch | 2.54 mm, 3.5 mm, 7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64321 | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Receptacle | |
| Part # Aliases | 0643212011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $14.68 | |
| $7.25 | $1,087.50 | |
| $7.17 | $1,634.76 | |
| $7.09 | $3,233.04 | |
| $7.01 | $7,991.40 | |
| $6.93 | $13,860.00 | |
| $6.85 | $27,400.00 | |
| $6.78 | $68,016.96 |
Need more?
Available Regional Inventory
624 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools Unlocking Tool for CMC and CMX Recept. Conn.

Molex
Automotive Connectors Wire Cap for CMC Mat Sealed Recept., 53 Pos.

Other Tools Continuity Test Pen Assy.
Sign in to add projects and notes