Reference Only
64321-1101
Automotive Connectors Wire Cap for CMC Mat Sealed Recept., 53 Pos.
Datasheet
0643211101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 53 Position | |
| Pitch | 2.54 mm, 3.5 mm, 7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64321 | |
| Packaging | Bulk | |
| Application | Automotive, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Receptacle | |
| Part # Aliases | 0643211101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $34.00 | |
| $0.671 | $335.50 | |
| $0.663 | $563.55 | |
| $0.656 | $852.80 | |
| $0.648 | $1,652.40 | |
| $0.641 | $5,128.00 | |
| $0.634 | $12,933.60 | |
| $0.626 | $25,540.80 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Unlocking Tool for CMC and CMX Recept. Conn.
Sign in to add projects and notes