Reference Only
64321-1019
Automotive Connectors 53P CMC RCPT L WIRE OUTPT,BRN CD
Datasheet
0643211019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 53 Position | |
| Pitch | 2.54 mm, 3.5 mm, 7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Series | 64321 | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Description/Function | CMC and CMX Sealed, Hybrid, Modular Connectors | |
| Features | Left Wire Output, Mat Sealed | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Receptacle | |
| Part # Aliases | 0643211019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
659In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.49 | $7.49 | |
| $7.41 | $37.05 | |
| $7.34 | $73.40 | |
| $7.27 | $109.05 | |
| $7.20 | $180.00 | |
| $7.12 | $356.00 | |
| $7.05 | $1,057.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Automotive Connectors 53P CMC WIRE CAP RCPT MAT SEALED
My Notes
Sign into see notes.