Reference Only

64321-1015

Automotive Connectors Pwr CMC Rcpt 53Ckt L grn mat seal

Manufacturer:

Mfr Part:
0643211015

TTI Part:
64321-1015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions53 Position
Pitch2.54 mm, 3.5 mm, 7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
Series64321
PackagingEach
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating2.5 A, 12 A, 21 A
Description/FunctionPower CMC Receptacle
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Part # Aliases643211015 0643211015

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 228 / Multiples: 228)
Quantity Unit PriceExt. Price
$12.22$2,786.16
$11.52$10,506.24
$11.41$23,413.32
$11.29$46,334.16
$11.18$112,157.76
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes