Reference Only

64320-3319

Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BRN CD

Manufacturer:

Mfr Part:
0643203319

TTI Part:
64320-3319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions48 Position
Pitch2.54 mm, 3.7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBrown
Sealed / UnsealedSealed
Series64320
PackagingBulk
ApplicationWire-to-Board
Contact TypeReceptacle
Current Rating2.5 A, 12 A
Description/FunctionCMC and CMX Sealed, Hybrid, Modular Connectors
Housing MaterialPolyester
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Part # Aliases0643203319 643203319 643203329

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

4,034In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.93$15.86
$7.40$74.00
$5.94$178.20
$5.87$293.50
$5.42$542.00
$5.16$1,135.20
$4.84$14,520.00
$4.78$28,680.00
Need more?

Associated Parts

64320-1301 Molex
Automotive Connectors CMC WIRE CAP FOR 28P AND 48P
63812-1100 Molex
Associated Tool

Molex

Other Tools TEST PIN ASSEMBLY
63824-1200 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools CAP UNLATCHING TOOL CMC & CMX
Sign in to add projects and notes