Reference Only
64320-3318
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,GRY CD
Datasheet
0643203318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Pitch | 2.54 mm, 3.7 mm | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Each | |
| Application | Wire-to-Board | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A | |
| Description/Function | CMC and CMX Sealed, Hybrid, Modular Connectors | |
| Features | Right Wire Output, Mat Sealed | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643203318 643203318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Images
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.91 | $380.05 | |
| $6.83 | $1,502.60 | |
| $6.75 | $2,970.00 | |
| $6.67 | $8,804.40 | |
| $6.60 | $20,328.00 | |
| $6.52 | $40,163.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.