Reference Only
64320-1318
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Left Wire Output, Gray Coding, Mat Sealed
Datasheet
0643201318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Pitch | 2.54 mm, 3.7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Current Rating | 2.5 A, 12 A | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643201318 643201318 643201328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 440 / Multiples: 220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $1,958.00 | |
| $3.88 | $5,121.60 | |
| $3.85 | $11,858.00 | |
| $3.81 | $23,469.60 | |
| $3.77 | $57,228.60 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Unlocking Tool for CMC and CMX Recept. Conn.
Sign in to add projects and notes