Reference Only
64320-1315
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Left Wire Output, Green Coding, Mat Sealed
Datasheet
0643201315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Pitch | 2.54 mm, 3.7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Each | |
| Application | Wire-to-Board | |
| Current Rating | 2.5 A, 12 A | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Receptacle | |
| Voltage Rating | 14 V | |
| Part # Aliases | 0643201315 643201315 643201325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Images
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $9.88 | |
| $4.88 | $24.40 | |
| $4.21 | $926.20 | |
| $3.92 | $2,587.20 | |
| $3.83 | $6,740.80 | |
| $3.59 | $15,006.20 | |
| $3.35 | $27,269.00 | |
| $3.23 | $64,664.60 |
Need more?
Sign in to add projects and notes