Reference Only

64320-1311

Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BLK CD

Manufacturer:

Mfr Part:
0643201311

TTI Part:
64320-1311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions48 Position
Pitch2.54 mm, 3.7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series64320
PackagingBulk
ApplicationWire-to-Board
Contact TypeReceptacle
Current Rating2.5 A, 12 A
Description/FunctionCMC and CMX Sealed, Hybrid Modular Connectors
Housing MaterialPolyester
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
Part # Aliases0643201311 643201311 643201321

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,226In Stock

6,160 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.06$7.06
$6.98$698.00
$6.90$1,035.00
$6.83$1,502.60
$6.75$2,970.00
$6.67$4,402.20
$6.60$19,800.00
Need more?

Associated Parts

64320-1301 Molex
Automotive Connectors CMC WIRE CAP FOR 28P AND 48P
63824-1200 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools CAP UNLATCHING TOOL CMC & CMX

My Notes

Sign into see notes.