Reference Only
64320-1301
Automotive Connectors CMC WIRE CAP FOR 28P AND 48P
Datasheet
0643201301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Contact Type | Receptacle | |
| Description/Function | CMC Wire Cap, CMC Receptacle Mat Sealed | |
| Housing Material | Nylon | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Wire Cap | |
| Part # Aliases | 0643201301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
8,769In Stock
100,800 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.424 | $5.08 |
Need more?
My Notes
Sign into see notes.