Reference Only

64319-1219

Automotive Connectors 32P CMC RCPT L WIRE OUTPT,BRN CD

Manufacturer:

Mfr Part:
0643191219

TTI Part:
64319-1219

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions32 Position
Pitch2.54 mm, 3.7 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBrown
Sealed / UnsealedSealed
Series64319
PackagingBulk
ApplicationWire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating2.5 A, 12 A
Description/FunctionCMC Receptacle
Housing MaterialPolyester
MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
TypeReceptacle
Part # Aliases0643191219 643191219 643191229

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$7.64
$3.78$4,989.60
$3.74$11,848.32
$3.70$22,466.40
$3.67$55,226.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes