Reference Only

64319-1201

Automotive Connectors CMC Wire Cap for 32 Pos., CMC Recept. Mat Sealed

Manufacturer:

Mfr Part:
0643191201

TTI Part:
64319-1201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCap
ColorBlack
Series64319
PackagingBulk
ApplicationAutomotive
Contact TypeReceptacle
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC
TypeWire Cap
Part # Aliases0643191201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

14,400In Stock

89,100 expected on  from 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.364$9.10
Need more?

Associated Parts

63824-1200 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Unlocking Tool for CMC and CMX Recept. Conn.
64325-1010 Molex
Automotive Connectors CMC 0.635mm Blind Cavity Plug
64325-1023 Molex
Automotive Connectors CMC 1.5mm Blind Cavity Plug
Sign in to add projects and notes