Reference Only
64318-1018
Automotive Connectors 28P PWR CMC RCPT L WIRE OUTPT,GRY CD
Datasheet
0643181018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 28 Position | |
| Pitch | 2.54 mm, 3.5 mm, 6.75 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 64318 | |
| Packaging | Each | |
| Application | Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptale | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Description/Function | Power CMC Receptacle | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Receptacle | |
| Part # Aliases | 0643181018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 372 / Multiples: 372)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $1,893.48 | |
| $4.74 | $5,289.84 | |
| $4.70 | $10,490.40 | |
| $4.65 | $19,027.80 | |
| $4.36 | $43,791.84 |
Need more?
Sign in to add projects and notes