Reference Only
64016-0036
Crimpers / Crimping Tools HAND TOOL
Datasheet
0640160036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Field Repair Only | |
| Description/Function | Hand crimp tool assembly 1990, packaged | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0640160036 640160036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.25 | $86.25 | |
| $85.40 | $170.80 | |
| $80.35 | $401.75 | |
| $73.89 | $738.90 | |
| $64.73 | $1,294.60 | |
| $62.28 | $1,868.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes