Reference Only
64003-0100
Crimpers / Crimping Tools HAND TOOL
Datasheet
0640030100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Krimptite/Versakrimp Splices Terminals AWG 22-10 | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T0102 | |
| Subcategory | Tools | |
| Part # Aliases | 0640030100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $567.16 | $567.16 | |
| $561.54 | $1,123.08 | |
| $555.98 | $1,667.94 | |
| $541.39 | $2,706.95 | |
| $524.98 | $5,249.80 | |
| $519.78 | $10,395.60 | |
| $514.63 | $25,731.50 | |
| $509.54 | $50,954.00 |
Need more?
Sign in to add projects and notes