Reference Only

64001-4300

Crimpers / Crimping Tools RHT-AFIFG CRIMP HAND TOOL

Manufacturer:

Mfr Part:
0640014300

TTI Part:
64001-4300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithAvikrimp Quick Disconnect Flag AWG 22-14
Description/FunctionHand crimp tool assembly
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameMX64
Part # AliasesRHT-AFIFG 0640014300

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$548.54$1,097.08
Need more?

My Notes

Sign into see notes.