Reference Only
64001-0100
Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
Datasheet
0640010100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Avikrimp, Insulkrimp Terminal, Splice AWG 22-10 | |
| Description/Function | Hand Crimping Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0640010100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $554.31 | $554.31 | |
| $548.82 | $1,097.64 | |
| $541.40 | $1,624.20 | |
| $517.72 | $2,588.60 | |
| $501.10 | $5,011.00 | |
| $496.14 | $9,922.80 | |
| $491.23 | $19,649.20 |
Need more?
My Notes
Sign into see notes.