Reference Only
64000-0077
Punches & Dies DIELESS STEEL HEAD KIT
Datasheet
0640000077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Repair Kits | |
| Type | Knockout | |
| Description/Function | Repair kit for AT-Head | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0640000077 640000077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8467990190 |
| TARIC | 8467990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.49 | $642.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes