Reference Only

63900-7700

Crimpers / Crimping Tools FineAdjust Applicator for CLIK-Mate Terminals, for 26-22 AWG Wire w/ Insulation Diameter 0.90-1.5mm

Manufacturer:

Mfr Part:
0639007700

TTI Part:
63900-7700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
Part # Aliases0639007700

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8462290050
TARIC8479907099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,698.61$4,698.61
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes