Reference Only
63900-5200
Crimpers / Crimping Tools FineAdjust Applicator for 2mm Pit. Wire-to-Board Crimp Terminals, 30-24 AWG Wire, Insulation OD 1.10-1.3mm
Datasheet
0639005200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| For Use With | FineAdjust 2mm Pitch WtB Terminal AWG 30-24 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0639005200 639005200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,801.85 | $4,801.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes