Reference Only
63900-4500
Crimpers / Crimping Tools FineAdjust Applicator for Insulation OD 1.30-1.85mm, 24-20 AWG Wire
Datasheet
0639004500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Applicator | |
| For Use With | FineAdjust Insulation OD 1.2-1.85mm AWG 24-20 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0639004500 639004500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,801.50 | $4,801.50 |
Need more?
Sign in to add projects and notes