Reference Only
63900-3100
Crimpers / Crimping Tools FINE ADJUST APPLICAT OR **
Datasheet
0639003100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| For Use With | FineAdjust SL Terminal AWG 30-24 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | SL | |
| Part # Aliases | 0639003100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,458.85 | $4,458.85 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.