Reference Only
63892-7100
Crimpers / Crimping Tools Mini-Mac Applicator for Standard .093" Pin and Socket Terminals, for 20-14 AWG Wire w/ Insulation Diameter 1.65-4.06mm
Datasheet
0638927100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Applicator | |
| For Use With | Mini-Mac 0.093 Pin and Socket Terminal AWG 20-14 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638927100 638927100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,823.22 | $4,823.22 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes