Reference Only

63888-2000

Crimpers / Crimping Tools Mini-Mac Applicator for KK and Cat Ear Terminals for 30-22 AWG Wire w/ Insulation Diameter 1.09-1.57mm and 28-22 AWG Wire w/ Insulation Diameter 1.20-1.7mm

Manufacturer:

Mfr Part:
0638882000

TTI Part:
63888-2000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithKK and Cat Ear Terminal AWG 30-22, AWG 28-22
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
Part # Aliases0638882000 638882000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8462290050
TARIC8479907099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,801.85$4,801.85
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes