Reference Only
63827-9500
Crimpers / Crimping Tools Hand Crimp Tool for 3.96mm Pit. KK Crimp Terminals, 24-18 AWG
Datasheet
0638279500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 24 AWG to 18 AWG Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | KK | |
| Part # Aliases | 638279500 0638279500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $445.74 | $445.74 | |
| $441.31 | $882.62 | |
| $430.47 | $2,152.35 | |
| $420.97 | $4,209.70 | |
| $404.13 | $8,082.60 |
Need more?
Sign in to add projects and notes