Reference Only
63827-6000
Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations
Datasheet
0638276000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Nano Fit Receptacle Terminal AWG 24, 26 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 638276000 0638276000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $567.23 | $567.23 | |
| $561.62 | $1,123.24 | |
| $555.10 | $1,665.30 | |
| $460.12 | $2,300.60 |
Need more?
Sign in to add projects and notes