Reference Only
63827-5700
Crimpers / Crimping Tools Hand Crimp Tool for 1mm Pit. Pico-Lock Crimp Terminal, 30-28 AWG
Datasheet
0638275700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1mm Pitch Pico Lock Terminal AWG 30-28 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | Pico-Lock | |
| Part # Aliases | 638275700 0638275700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $552.41 | $2,762.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4 available now at ttieurope.com
Sign in to add projects and notes