Reference Only

63827-5600

Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 22-20 AWG UL1061 wire and 22 AWG UL1007 wire

Manufacturer:

Mfr Part:
0638275600

TTI Part:
63827-5600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithNano Fit Receptacle Terminal AWG 22-20
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
Part # Aliases638275600 0638275600

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

5 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$567.23$567.23
$561.62$1,123.24
$460.12$2,300.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes