Reference Only
63827-1700
Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 12 AWG
Datasheet
0638271700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Molex Super Sabre Terminals | |
| Description/Function | Hand tool for Super Sabre crimp terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $524.88 | $524.88 | |
| $514.99 | $1,029.98 | |
| $509.89 | $2,549.45 | |
| $501.14 | $5,011.40 |
Need more?
My Notes
Sign into see notes.