Reference Only
63827-0900
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Pico-Lock Female Terminals, 32-30 AWG
Datasheet
0638270900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1.5mm Pitch WtB Terminal AWG 32-30 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $592.24 | $592.24 | |
| $551.47 | $2,757.35 | |
| $535.73 | $5,357.30 | |
| $530.42 | $7,956.30 |
Need more?
Sign in to add projects and notes